The ispGDX 240mA single supply voltage regulator operates within a temperature range of -40°C to 85°C. It is designed to function with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a PLCC package and is available in quantities of 60 per tray.
Lattice Semiconductor ISPGDX240VA10BN388I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | ispGDX® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPGDX240VA10BN388I to view detailed technical specifications.
No datasheet is available for this part.