The ispLSI 1000E is a 125MHz FPGA with 32 I/Os and 16 LABs. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply. The device is available in a PLCC package and is suitable for surface mount applications. The ispLSI 1000E has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Lattice Semiconductor ispLSI1016E-100LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 90mA |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ispLSI1016E-100LJ to view detailed technical specifications.
No datasheet is available for this part.