Lattice Semiconductor ispLSI1016E-80LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Number of Registers | 96 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 90mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ispLSI1016E-80LJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.