The ISPLSI103280LJI is a 32-LAB 32-LE FPGA from Lattice Semiconductor. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 20ns and a turn-on delay time of 20ns. It is available in a PLCC package, suitable for surface mount applications.
Lattice Semiconductor ISPLSI103280LJI technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI103280LJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.