The ISPLSI1048EA-170LT128 is a 5V surface mount FPGA from Lattice Semiconductor, featuring a maximum operating temperature of 70°C and a maximum supply voltage of 5.25V. It operates at a maximum frequency of 170MHz and has a supply current of 190mA. The device is packaged in a TQFP package and is available in a tray packaging format. It is not RoHS compliant.
Lattice Semiconductor ISPLSI1048EA-170LT128 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 1000EA |
| Supply Current | 190mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1048EA-170LT128 to view detailed technical specifications.
No datasheet is available for this part.