Lattice Semiconductor ispLSI2032A-180LT44 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000A |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI2032A-180LT44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.