Lattice Semiconductor ISPLSI2128VE-100LBN208 technical specifications.
| Package/Case | BGA |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 195mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2128VE-100LBN208 to view detailed technical specifications.
No datasheet is available for this part.