The ispLSI2128VL-135LT100I is a 32-LAB 64-I/O TQFP packaged device with a maximum operating frequency of 135MHz and a supply voltage range of 2.3V to 2.7V. It operates within a temperature range of 0°C to 70°C and consumes 125mA of operating supply current. This device is not RoHS compliant. It features 6000 gates, 128 macrocells, and 64 programmable I/Os.
Lattice Semiconductor ispLSI2128VL-135LT100I technical specifications.
| Package/Case | TQFP |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 125mA |
| RoHS Compliant | No |
| Supply Current | 125mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI2128VL-135LT100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.