The ispLSI3192-70LB272 is a 5V FPGA from Lattice Semiconductor with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 9000 gates, 192 I/Os, and 24 logic blocks. The device operates at a maximum frequency of 83MHz and has a supply current of 320mA. It is available in a BGA package quantity of 40.
Lattice Semiconductor ispLSI3192-70LB272 technical specifications.
| Package/Case | BGA |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Number of Gates | 9000 |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 192 |
| Operating Supply Current | 320mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Supply Current | 320mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI3192-70LB272 to view detailed technical specifications.
No datasheet is available for this part.