Lattice Semiconductor ispLSI3192-70LQI technical specifications.
| Package/Case | PQFP |
| Max Frequency | 70MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Number of Gates | 9000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 320mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Supply Current | 320mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI3192-70LQI to view detailed technical specifications.
No datasheet is available for this part.