Lattice Semiconductor ispLSI3256E-70LQA technical specifications.
| Package/Case | PQFP |
| Max Frequency | 70MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 11000 |
| Number of I/Os | 256 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 300mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 300mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI3256E-70LQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.