Lattice Semiconductor ispLSI3320-100LB320 technical specifications.
| Package/Case | BGA |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 14000 |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 40 |
| Number of Logic Elements/Cells | 40 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 370mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| RoHS Compliant | No |
| Supply Current | 370mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI3320-100LB320 to view detailed technical specifications.
No datasheet is available for this part.