The ispLSI3320-70LB320 is a 83MHz FPGA from Lattice Semiconductor, packaged in a BGA package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C and requires a supply voltage of 4.75V to 5.25V, with an operating current of 370mA. The device features 160 I/Os, 40 LABs, and 320 macrocells, with a propagation delay of 18ns.
Lattice Semiconductor ispLSI3320-70LB320 technical specifications.
| Package/Case | BGA |
| Frequency | 83MHz |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 14000 |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 40 |
| Number of Logic Elements/Cells | 40 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 160 |
| Operating Supply Current | 370mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| RoHS Compliant | No |
| Supply Current | 370mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI3320-70LB320 to view detailed technical specifications.
No datasheet is available for this part.