The ispPAC Power Monitor is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 2.8V to 3.96V and consumes an operating supply current of 20mA. The device is packaged in a TQFP package and is available in quantities of 250 per tray. The ispPAC Power Monitor is not RoHS compliant.
Lattice Semiconductor ISPPAC-POWR1014-02T48I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 10 |
| Operating Supply Current | 20mA |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispPAC® |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR1014-02T48I to view detailed technical specifications.
No datasheet is available for this part.