Lattice Semiconductor ISPPAC-POWR1014A-01TN148I technical specifications.
| Package/Case | TQFP |
| Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.8V |
| Number of Macrocells | 24 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR1014A-01TN148I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.