Lattice Semiconductor ispPAC-POWR607-01N32I technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.64V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 3.5mA |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispPAC® |
| Undervoltage Threshold | 800mV |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispPAC-POWR607-01N32I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.