Lattice Semiconductor ISPPACPOWR1220AT801T100I technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 40mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | ispPAC® |
| Undervoltage Threshold | 800mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPACPOWR1220AT801T100I to view detailed technical specifications.
No datasheet is available for this part.