The LC4032ZE-7TN48IES is a 32-bit programmable logic device from Lattice Semiconductor. It features 2 LABs and 32 macrocells, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device operates at a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V, with an operating supply current of 50uA. It is packaged in a TQFP package and is available in quantities of 1250.
Lattice Semiconductor LC4032ZE-7TN48IES technical specifications.
| Package/Case | TQFP |
| Max Frequency | 260MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| Series | LC4032ZE |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4032ZE-7TN48IES to view detailed technical specifications.
No datasheet is available for this part.