Lattice Semiconductor LC4128ZE-5TN100CES technical specifications.
| Package/Case | TQFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.9V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 168uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Series | LC4128ZE |
| Supply Current | 168uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4128ZE-5TN100CES to view detailed technical specifications.
No datasheet is available for this part.