Lattice Semiconductor LC51024VG-5FN484C technical specifications.
| Package/Case | FBGA |
| Frequency | 312.5MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC51024VG-5FN484C to view detailed technical specifications.
No datasheet is available for this part.