Lattice Semiconductor LC5768MB-75FN484I technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RAM Size | 393216b |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5768MB-75FN484I to view detailed technical specifications.
No datasheet is available for this part.