Lattice Semiconductor LCMXO2-1200HC-4TG144IES technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 100°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 65536b |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200HC-4TG144IES to view detailed technical specifications.
No datasheet is available for this part.