The LCMXO2-1200ZE-1TG144CES is a surface mount TQFP packaged FLASH memory device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.2V, with a maximum supply voltage of 1.26V and a minimum supply voltage of 1.14V. The device has a RAM size of 65536 bits and is packaged in a tray.
Lattice Semiconductor LCMXO2-1200ZE-1TG144CES technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Type | FLASH |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| RAM Size | 65536b |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-1200ZE-1TG144CES to view detailed technical specifications.
No datasheet is available for this part.