Lattice Semiconductor LCMXO2-4000HE-SEC-EVN technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.26V |
| Packaging | Bulk |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-4000HE-SEC-EVN to view detailed technical specifications.
No datasheet is available for this part.