The LCMXO2-7000HE-6BG256CES is a surface mount flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.14V to 1.26V. The memory type is FLASH and the RAM size is 245760 bits. The device is packaged in a tray and is designed for surface mount applications.
Lattice Semiconductor LCMXO2-7000HE-6BG256CES technical specifications.
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| RAM Size | 245760b |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-7000HE-6BG256CES to view detailed technical specifications.
No datasheet is available for this part.