Lattice Semiconductor LF-C2P-EVN technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LF-C2P-EVN to view detailed technical specifications.
No datasheet is available for this part.