Lattice Semiconductor LFE2M35E-5FN484CES technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2172Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 303 |
| Number of Logic Blocks (LABs) | 4250 |
| Number of Logic Elements/Cells | 34000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Series | ECP2M-35 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2M35E-5FN484CES to view detailed technical specifications.
No datasheet is available for this part.