Lattice Semiconductor LFE3-17EA-8FT256I technical specifications.
| Max Frequency | 3.1MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 736Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 2125 |
| Number of Logic Elements/Cells | 17000 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Series | ECP3-17 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-17EA-8FT256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.