The LFE3-95EA-7FN672IES is a high-density FPGA with 92000 logic elements and 4.526 MB of RAM. It operates within a temperature range of -40°C to 100°C and is powered by a supply voltage of 1.2V to 1.26V. This device is designed for surface mount applications and is packaged in a FBGA format.
Lattice Semiconductor LFE3-95EA-7FN672IES technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 92000 |
| Number of Logic Elements/Cells | 92000 |
| Operating Supply Voltage | 1.2V |
| RAM Size | 4526080b |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE3-95EA-7FN672IES to view detailed technical specifications.
No datasheet is available for this part.