FPGA - Field Programmable Gate Array 1.25M Gt ispJTAG 1. 8V -3 Spd
Lattice Semiconductor LFX1200C-03FEN680C technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 660Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 496 |
| Number of Logic Elements/Cells | 15376 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFX1200C-03FEN680C to view detailed technical specifications.
No datasheet is available for this part.