Lattice Semiconductor LFX1200EB-04FEN680I technical specifications.
| Max Operating Temperature | 105°C |
| Memory Size | 660Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 496 |
| Number of Logic Elements/Cells | 15376 |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFX1200EB-04FEN680I to view detailed technical specifications.
No datasheet is available for this part.