The LFX125B-04FN256C is a 122Kb field-programmable gate array (FPGA) from Lattice Semiconductor. It features 160 I/Os and 1936 logic elements/cells. The device operates over a supply voltage range of 2.3V to 3.6V and is suitable for use in environments with temperatures between 0°C and 85°C. The LFX125B-04FN256C is available in a surface-mount FBGA package and is compliant with RoHS regulations.
Lattice Semiconductor LFX125B-04FN256C technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 122Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 160 |
| Number of Logic Blocks (LABs) | 1936 |
| Number of Logic Elements/Cells | 1936 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RAM Size | 94208b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFX125B-04FN256C to view detailed technical specifications.
No datasheet is available for this part.