Lattice Semiconductor LFX125EB-03FN516I technical specifications.
| Max Operating Temperature | 105°C |
| Memory Size | 122Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 176 |
| Number of Logic Elements/Cells | 1936 |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFX125EB-03FN516I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.