Lattice Semiconductor LFX200C-04FN516C1 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 154Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 160 |
| Number of Logic Elements/Cells | 2704 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 27 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFX200C-04FN516C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.