The LFX200EB-03F516C is a 2.5V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a memory size of 154Kb and 2704 logic elements/cells. The device has 208 I/Os and is packaged in a quantity of 135 in rail/tube packaging. It is not RoHS compliant.
Lattice Semiconductor LFX200EB-03F516C technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 154Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 208 |
| Number of Logic Elements/Cells | 2704 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX200EB-03F516C to view detailed technical specifications.
No datasheet is available for this part.