The LFX200EC-03F516I is a 1.8V FPGA with 2704 logic elements and 208 I/Os. It operates within a temperature range of -40°C to 105°C. The device is packaged in a rail/Tube format with 135 units per package. It is not RoHS compliant.
Lattice Semiconductor LFX200EC-03F516I technical specifications.
| Max Operating Temperature | 105°C |
| Memory Size | 154Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 208 |
| Number of Logic Elements/Cells | 2704 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFX200EC-03F516I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.