Lattice Semiconductor LFX500EB-03FN900C technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 296Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 336 |
| Number of Logic Elements/Cells | 7056 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFX500EB-03FN900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.