The LFXP10E-4F388IES is a high-performance FPGA from Lattice Semiconductor, operating at a maximum frequency of 360MHz. It features 10000 logic elements/cells and 1216 logic blocks (LABs), with 244 I/Os available. The device is powered by a 1.2V operating supply voltage and can withstand temperatures ranging from -40°C to 100°C. It is packaged in quantities of 60, with options for rail or tube packaging.
Lattice Semiconductor LFXP10E-4F388IES technical specifications.
| Max Frequency | 360MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 255Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 244 |
| Number of Logic Blocks (LABs) | 1216 |
| Number of Logic Elements/Cells | 10000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP10E-4F388IES to view detailed technical specifications.
No datasheet is available for this part.