The LX128B-32FN208C is a surface mount package from Lattice Semiconductor. It operates over a temperature range of 0 to 90°C and has a maximum data rate of 21Gbps. This device is designed for use with a dual supply voltage of 2.3 to 2.7V. It is RoHS compliant and available in a package quantity of 450 units, packaged in rail or tube packaging.
Lattice Semiconductor LX128B-32FN208C technical specifications.
| Package/Case | FBGA |
| Data Rate | 21Gbps |
| Dual Supply Voltage | 2.5V |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LX128B-32FN208C to view detailed technical specifications.
No datasheet is available for this part.