The LX128B-5F208C is a surface mount triple supply IC from Lattice Semiconductor. It operates over a temperature range of 0°C to 90°C and features a data rate of 21Gbps. The device is available in a 450-count rail/tube packaging configuration. Note that this device is not RoHS compliant.
Lattice Semiconductor LX128B-5F208C technical specifications.
| Package/Case | FBGA |
| Data Rate | 21Gbps |
| Dual Supply Voltage | 2.5V |
| Max Dual Supply Voltage | 2.7V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Triple |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LX128B-5F208C to view detailed technical specifications.
No datasheet is available for this part.