The LX128C-5F208C is a serializer from Lattice Semiconductor with a maximum data rate of 21Gbps. It operates within a temperature range of 0°C to 90°C and requires a triple supply voltage. The device is available in a packaging quantity of 450 units, packaged in rail/Tube format. It is not RoHS compliant.
Lattice Semiconductor LX128C-5F208C technical specifications.
| Data Rate | 21Gbps |
| Max Dual Supply Voltage | 1.95V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Triple |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LX128C-5F208C to view detailed technical specifications.
No datasheet is available for this part.