The LX128C-5FN208C serializer operates over a temperature range of 0°C to 90°C and is supplied from a triple supply voltage of 1.65V to 1.95V. It achieves a data rate of up to 21Gbps. The device is packaged in a quantity of 450 in rail/Tube packaging and is compliant with RoHS regulations.
Lattice Semiconductor LX128C-5FN208C technical specifications.
| Data Rate | 21Gbps |
| Max Dual Supply Voltage | 1.95V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LX128C-5FN208C to view detailed technical specifications.
No datasheet is available for this part.