Lattice Semiconductor OR2C08A-4S240-DB technical specifications.
| Package/Case | 784 |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 724 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR2C08A-4S240-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.