The OR2C10A-3J160I-DB is a QFP-packaged FPGA with 256 I/Os and 1024 logic blocks. It operates at a maximum frequency of 200MHz and is powered by a 3.3V supply voltage. The device is designed to function within an operating temperature range of -40°C to 85°C. It is available in packaging quantities of 24 units, either on a reel or in a tube.
Lattice Semiconductor OR2C10A-3J160I-DB technical specifications.
| Package/Case | QFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 256 |
| Number of Logic Blocks (LABs) | 1024 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR2C10A-3J160I-DB to view detailed technical specifications.
No datasheet is available for this part.