Lattice Semiconductor OR2T08A-5J160-DB technical specifications.
| Package/Case | QFP |
| Max Frequency | 277.78MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 724 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR2T08A-5J160-DB to view detailed technical specifications.
No datasheet is available for this part.