The OR2T08A5S240-DB is a high-speed device from Lattice Semiconductor, operating within a temperature range of 0°C to 70°C. It features 224 I/Os and 724 logic blocks, with a maximum operating frequency of 277.78MHz. The device is designed for use with a 5V supply voltage. It is available in a package quantity of 24 units. Note that this device is not RoHS compliant.
Lattice Semiconductor OR2T08A5S240-DB technical specifications.
| Package/Case | 784 |
| Max Frequency | 277.78MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 724 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR2T08A5S240-DB to view detailed technical specifications.
No datasheet is available for this part.