Lattice Semiconductor OR2T26A6BC432I-DB technical specifications.
| Max Frequency | 294.12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 384 |
| Number of Logic Blocks (LABs) | 2304 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR2T26A6BC432I-DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.