The OR3C80-4PS208-DB is a 1024 LAB FPGA from Lattice Semiconductor. It operates at a maximum frequency of 120MHz and has 171 I/Os. The device is powered by a 5V supply voltage and is available in a 24-pin rail/tube packaging. The OR3C80-4PS208-DB is not RoHS compliant.
Lattice Semiconductor OR3C80-4PS208-DB technical specifications.
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 1024 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR3C80-4PS208-DB to view detailed technical specifications.
No datasheet is available for this part.