Lattice Semiconductor OR4E04-2BA352C technical specifications.
| Package/Case | BGA |
| Frequency | 217MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 262 |
| Number of Logic Blocks (LABs) | 1296 |
| Number of Logic Elements/Cells | 10368 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RAM Size | 113664b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR4E04-2BA352C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.