Lattice Semiconductor OR4E06-1BA352I technical specifications.
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Gates | 899000 |
| Number of I/Os | 262 |
| Number of Logic Blocks (LABs) | 2024 |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor OR4E06-1BA352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.